NXP 74LVC1G02GF-H technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G02GF-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.