
NXP 74LVC1G02GW-R technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G02GW-R to view detailed technical specifications.
No datasheet is available for this part.
