NXP 74LVC1G125GFS500 technical specifications.
| Contact Plating | Tin |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G125GFS500 to view detailed technical specifications.
No datasheet is available for this part.