The 74LVC1G14GF-H is a single logic gate from NXP with a maximum operating temperature of 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has a high level output current of -32mA and a low level output current of 32mA. It is available in a package quantity of 5000 units, packaged in tape and reel.
NXP 74LVC1G14GF-H technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G14GF-H to view detailed technical specifications.
No datasheet is available for this part.