
The 74LVC1G14GV is a single inverter logic gate from NXP, packaged in the SOT-753 surface mount package. It operates over a supply voltage range of 1.65V to 5.5V and has a quiescent current of 200uA. The device features Schmitt trigger input and can handle high level output currents of up to -32mA and low level output currents of 32mA. The inverter has a propagation delay of 14ns and turn-on delay time of 14ns. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C.
NXP 74LVC1G14GV technical specifications.
| Package/Case | SOT-753 |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G14GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
