
The 74LVC1G175GV-G is a single D-type flip-flop with a single-ended input, suitable for use in 1.65V to 5.5V logic systems. It features a propagation delay of 3.1ns and can handle a high level output current of -32mA. The device is packaged in a SOT-457 package and is available in quantities of 3000 per reel. The operating temperature range is -40°C to 125°C.
NXP 74LVC1G175GV-G technical specifications.
| Package/Case | SOT-457 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G175GV-G to view detailed technical specifications.
No datasheet is available for this part.
