
The 74LVC1G3157GF,132 is a dual 2-channel multiplexer switch from NXP, featuring a bandwidth of 300MHz and a maximum operating temperature of 125°C. It is a lead-free device with a maximum power dissipation of 250mW and a maximum supply voltage of 5.5V. The device is surface mount and RoHS compliant, with a propagation delay of 1ns and an operating supply current of 40uA. It is available in a tape and reel packaging with a package quantity of 1.
NXP 74LVC1G3157GF,132 technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G3157GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
