
NXP 74LVC1G3157GF-H technical specifications.
| Bandwidth | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G3157GF-H to view detailed technical specifications.
No datasheet is available for this part.
