NXP 74LVC1G32GF/S500,1 technical specifications.
| Contact Plating | Tin |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G32GF/S500,1 to view detailed technical specifications.
No datasheet is available for this part.