The 74LVC1G332GW-G is a single 3-input OR gate from NXP, packaged in a TSSOP with a height of 1mm and a width of 1.35mm. It can handle high level output currents of up to -32mA and low level output currents of up to 32mA. The device operates over a temperature range of -40°C to 125°C and is powered by an operating supply voltage of 5V. The 74LVC1G332GW-G is not RoHS compliant.
NXP 74LVC1G332GW-G technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -32mA |
| Length | 2.2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVC1G332GW-G to view detailed technical specifications.
No datasheet is available for this part.