NXP 74LVC1G66GW-R technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G66GW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
