NXP 74LVC1G80GW-Q100,125 technical specifications.
| High Level Output Current | -32mA |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Inverting |
| Quiescent Current | 100nA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVC1G80GW-Q100,125 to view detailed technical specifications.
No datasheet is available for this part.