
The 74LVC1G80GW-R is a single-ended D-type flip-flop from NXP, packaged in a SOT-353 package. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 5.5V and minimum supply voltage of 1.65V. The device has a propagation delay of 2.4ns and a high level output current of -32mA.
NXP 74LVC1G80GW-R technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G80GW-R to view detailed technical specifications.
No datasheet is available for this part.