The 74LVC1GU04GW-Q100H is a single-input inverter from NXP, featuring a high level output current of 32mA and a propagation delay of 3ns. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. This device is compliant with RoHS regulations and is available in a TSSOP package with a quantity of 3000 per reel.
NXP 74LVC1GU04GW-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1GU04GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.