NXP 74LVC244APW112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Series | 74LVC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244APW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
