
The 74LVC245ABQ-G is a single-channel 3-state transceiver from NXP, featuring a propagation delay of 17ns. It operates within a supply voltage range of 1.2V to 3.6V and can handle high and low level output currents of up to 24mA. The device is designed to function within a temperature range of -40°C to 125°C. It is available in a TSSOP-20 package, packaged in quantities of 3000 on tape and reel.
NXP 74LVC245ABQ-G technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC245ABQ-G to view detailed technical specifications.
No datasheet is available for this part.
