
The 74LVC2G00GD,125 is a dual 2-input NAND gate from NXP, packaged in the SOT-996-2 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS. The device has a propagation delay of 1.8ns and a quiescent current of 40uA. It is designed for use in 2.5V to 5.5V logic systems.
NXP 74LVC2G00GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G00GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
