
The 74LVC2G125DP-G is a dual 3-state inverter from NXP, packaged in a SOT-505-8 case. It can handle high level output currents of up to -32mA and low level output currents of up to 32mA. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It can be supplied with a voltage range of 1.65V to 5.5V.
NXP 74LVC2G125DP-G technical specifications.
| Package/Case | SOT-505-8 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G125DP-G to view detailed technical specifications.
No datasheet is available for this part.
