The 74LVC2G126GN,115 is a dual inverting buffer with 2 channels and 3-state outputs. It operates within a supply voltage range of 1.65V to 5.5V and can withstand temperatures up to 125°C. This surface mount device features a propagation delay of 15.4ns and a quiescent current of 100nA. The 74LVC2G126GN,115 is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 5000 units.
NXP 74LVC2G126GN,115 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G126GN,115 to view detailed technical specifications.
No datasheet is available for this part.