NXP 74LVC2G32DC technical specifications.
| Package/Case | VSSOP |
| Height | 0.85mm |
| High Level Output Current | -32mA |
| Length | 2.4mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G32DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
