
The 74LVC2G38DP-G is a dual 2-input NAND gate with a propagation delay of 2.1ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The device is packaged in a SOT-505 case and is available in quantities of 3000 per reel. It is compliant with RoHS regulations.
NXP 74LVC2G38DP-G technical specifications.
| Package/Case | SOT-505 |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G38DP-G to view detailed technical specifications.
No datasheet is available for this part.
