
The 74LVC2G66DP-G is a dual 2-input OR gate from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is RoHS compliant and can be supplied with a voltage as low as 3V. The supply current is typically 100nA, with a maximum of 200uA. The 74LVC2G66DP-G is available in tape and reel packaging with 3000 units per package.
NXP 74LVC2G66DP-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G66DP-G to view detailed technical specifications.
No datasheet is available for this part.
