
The 74LVC2G66DP-Q100H is a single supply IC from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The device is RoHS compliant and suitable for use in applications where a single supply voltage is required. It can supply up to 200uA of current and has a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.65V.
NXP 74LVC2G66DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G66DP-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
