NXP 74LVC2G66DP.125 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G66DP.125 to view detailed technical specifications.
No datasheet is available for this part.