
The 74LVC2G66GM,125 is a single-pole single-throw switch with an on-state resistance of 15 ohms. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a tape and reel format and is suitable for surface mount applications. It can handle a maximum power dissipation of 250 milliwatts and has a maximum supply current of 200 microamperes.
NXP 74LVC2G66GM,125 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G66GM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
