
The 74LVC2G86GF,115 is a dual XOR and OR gate from NXP, operating at a maximum supply voltage of 5.5V and maximum operating temperature of 125°C. It features a high level output current of 32mA and a low level output current of 32mA. The device is RoHS compliant and available in a tape and reel packaging with a surface mount package quantity of 1.
NXP 74LVC2G86GF,115 technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 12.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G86GF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
