NXP 74LVC2T45GF,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2T45GF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
