NXP 74LVC2T45GM,125 technical specifications.
| Data Rate | 420Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2T45GM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.