
The 74LVC377DB,112 is an 8-bit D-type flip-flop with a positive edge trigger, operating at a frequency of 100MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.2V. It is a surface mount device and is RoHS compliant. The 74LVC377DB,112 is manufactured by NXP and is packaged in a SOT-339 package.
NXP 74LVC377DB,112 technical specifications.
| Package/Case | SOT-339 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 924 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC377DB,112 to view detailed technical specifications.
No datasheet is available for this part.
