
The 74LVC377PW,112 is an 8-bit D-type flip-flop with a high level output current of -24mA. It features a single-ended input type and a non-inverting polarity. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The 74LVC377PW,112 is available in a SOT-360 package, with 1875 units per rail/Tube packaging.
NXP 74LVC377PW,112 technical specifications.
| Package/Case | SOT-360 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC377PW,112 to view detailed technical specifications.
No datasheet is available for this part.