The 74LVC3G04GT-G is a 3-input logic gate from NXP, packaged in the SOT-833 case. It can handle high level output currents of up to -32mA and low level output currents of up to 32mA. The device operates over a supply voltage range of 1.65V to 5.5V, with a nominal operating supply voltage of 5V. It is designed to withstand a maximum operating temperature of 125°C. The 74LVC3G04GT-G is available in quantities of 5000, packaged on tape and reel. It is compliant with RoHS regulations.
NXP 74LVC3G04GT-G technical specifications.
| Package/Case | SOT-833 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G04GT-G to view detailed technical specifications.
No datasheet is available for this part.