
The 74LVC3G06GM,125 is a surface mount inverting buffer with three inputs and three outputs. It operates over a supply voltage range of 1.65V to 5.5V and can withstand a maximum operating temperature of 125°C. The device has a propagation delay of 1.4ns and a turn-on delay time of 1.4ns. It draws a quiescent current of 40uA and has a low level output current of 32mA. The 74LVC3G06GM,125 is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
NXP 74LVC3G06GM,125 technical specifications.
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G06GM,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
