The 74LVC3G07GT-G is a 3-input 3-output logic gate from NXP, packaged in the SOT-833-8 package. It can operate at temperatures up to 125°C and supply voltages between 1.65V and 5.5V. The gate has a propagation delay of 2.3ns and a low level output current of 32mA. It is RoHS compliant and available in quantities of 5000 per reel.
NXP 74LVC3G07GT-G technical specifications.
| Package/Case | SOT-833-8 |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G07GT-G to view detailed technical specifications.
No datasheet is available for this part.
