
The 74LVC3G17DC-G is a 3-input 3-output logic gate from NXP, featuring a propagation delay of 3.8ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The gate is packaged in a SOT-765-8 package and is available in quantities of 3000 per reel. The device is RoHS compliant.
NXP 74LVC3G17DC-G technical specifications.
| Package/Case | SOT-765-8 |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G17DC-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
