The 74LVC3G17DC-Q100H is a 3-input inverting Schmitt trigger buffer from NXP. It operates over a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 125°C. The device is RoHS compliant and features a surface mount package. The quiescent current is 40uA, and the high and low level output currents are both 32mA.
NXP 74LVC3G17DC-Q100H technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVC3G17DC-Q100H to view detailed technical specifications.
No datasheet is available for this part.