The 74LVC4066D-Q100J is a dual logic switch with a high level output current of 50mA and a low level output current of 50mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and is suitable for surface mount applications.
NXP 74LVC4066D-Q100J technical specifications.
| High Level Output Current | 50mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC4066D-Q100J to view detailed technical specifications.
No datasheet is available for this part.