NXP 74LVC541AD112 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Series | 74LVC |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC541AD112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
