
The 74LVC541ADB-T is an 8-channel 3-state buffer from NXP, packaged in a SOT-339-20 surface mount package. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The buffer has a propagation delay of 14ns and a turn-on delay time of 9.5ns. It is RoHS compliant and features a quiescent current of 40uA.
NXP 74LVC541ADB-T technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC541ADB-T to view detailed technical specifications.
No datasheet is available for this part.
