NXP 74LVC74ABQ technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Edge |
| Output Current | 50mA |
| Propagation Delay | 2.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC74ABQ to view detailed technical specifications.
No datasheet is available for this part.