
The 74LVC74ABQ-Q100X is a dual D-type flip-flop from NXP, featuring a non-inverting polarity and a propagation delay of 5ns. It can handle high and low level output currents of up to 24mA and -24mA, respectively. This device is RoHS compliant and operates within a temperature range of -40°C to 125°C, making it suitable for surface mount applications. The flip-flop is available in a tape and reel packaging with 3000 units per package.
NXP 74LVC74ABQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC74ABQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
