NXP 74LVC86ABQ,115 technical specifications.
| Package/Case | SOT-762 |
| Contact Plating | Gold |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Length | 3.1mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC86ABQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
