
The 74LVC86APW118 is a 4-input XOR/AND gate from NXP, featuring a propagation delay of 2.2ns and a quiescent current of 40uA. It operates over a temperature range of -40°C to 125°C and is available in a lead-free TSSOP-14 package. This device is suitable for use in surface mount applications and is compatible with a supply voltage of 1.2V to 3.6V.
NXP 74LVC86APW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC86APW118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
