NXP 74LVCH16245AEV/G,5 technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1820 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 16.9ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Series | 74LVCH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16245AEV/G,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.