
The 74LVCH16374ADG-T is an 8-input D-type flip-flop with two stages, operating within a supply voltage range of 1.2V to 3.6V. It features a high level output current of -24mA and a propagation delay of 3.8ns. This device is packaged in a SOT-362 package and is available in quantities of 2000 per reel. The 74LVCH16374ADG-T is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
NXP 74LVCH16374ADG-T technical specifications.
| Package/Case | SOT-362 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16374ADG-T to view detailed technical specifications.
No datasheet is available for this part.
