
The 74LVCH16374ADGG-QJ is an 8-bit dual-frequency counter from NXP, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 5.4ns and a frequency of 300MHz. The device is designed for surface mount applications and is packaged in TFSOP. It is RoHS compliant and has a quiescent current of 20uA.
NXP 74LVCH16374ADGG-QJ technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 300MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 5pF |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16374ADGG-QJ to view detailed technical specifications.
No datasheet is available for this part.
