NXP 74LVCH32373AEC-S technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Package Quantity | 285 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH32373AEC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
