NXP 74LVCU04APW-Q100J technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Quiescent Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCU04APW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.