
The 74LVCV2G66GD,125 is a single-supply SPST switch from NXP, packaged in the SOT-996-2 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The switch has an on-state resistance of 10 ohms and is RoHS compliant. It is suitable for use in applications where a low-power, low-leakage switch is required.
NXP 74LVCV2G66GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCV |
| Supply Current | 100nA |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCV2G66GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.