NXP 74LVT02D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | 32mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 57 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT02D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
