
The 74LVT04D,118 is a 6-bit BICMOS buffer inverter from NXP, packaged in a surface-mount SO package. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a propagation delay of 4.7ns and a quiescent current of 3mA.
NXP 74LVT04D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT04D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
